D-Link DGS-1530-28SC Smart Switch 28 Port Gigabit Switch Power Over Ethernet

Image representative of range

Subtotal (1 unit)*

€1,681.66

(exc. VAT)

€2,068.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,681.66

*price indicative

RS Stock No.:
842-426
Mfr. Part No.:
DGS-1530-28SC/E
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Gigabit Switch

Number of Ports

28

Number of USB Ports

1

Power Over Ethernet

Yes

Switch Type

Smart Switch

Network Speed

1000Mbps

Desktop/Rack Mount

Desktop

Number of SFP Ports

20

Model Number

DGS-1530-28SC

Depth

210mm

Width

440mm

Standards/Approvals

VCCI

Height

44mm

Compatible USB Cable Version

2.0

COO (Country of Origin):
TW
The D-Link Gigabit Stackable Smart Managed Switch designed for efficient and secure network management. It provides high-speed connectivity and feature-rich capabilities for modern enterprise environments.

Supports 24 x 10/100/1000 Mbps ports for high-speed data transfer

Equipped with 4 x 10G SFP+ ports to enhance bandwidth capabilities

Provides Power over Ethernet (PoE) for powering devices like IP cameras

Features redundant power supply support, ensuring continuous operation

Offers Advanced security features, including Access Control Lists and ARP spoofing prevention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy