D-Link DBR-700 Automatic Switch 8 Port Router Power Over Ethernet
- RS Stock No.:
- 842-459
- Mfr. Part No.:
- DBR-700
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€410.27
(exc. VAT)
€504.63
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €410.27 |
*price indicative
- RS Stock No.:
- 842-459
- Mfr. Part No.:
- DBR-700
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Router | |
| Number of Ports | 8 | |
| Switch Type | Automatic Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 2.5Gbps | |
| Number of SFP Ports | 1 | |
| Number of RJ-45 Ports | 7 | |
| Model Number | DBR-700 | |
| Depth | 126mm | |
| Height | 44mm | |
| Width | 280mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Router | ||
Number of Ports 8 | ||
Switch Type Automatic Switch | ||
Power Over Ethernet Yes | ||
Network Speed 2.5Gbps | ||
Number of SFP Ports 1 | ||
Number of RJ-45 Ports 7 | ||
Model Number DBR-700 | ||
Depth 126mm | ||
Height 44mm | ||
Width 280mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The D-Link wired business router is designed to provide secure and fast connectivity Ideal for small offices and cafés with multiple users and demanding applications.
Secure VPN capability ensures encrypted connections for safer remote access
High-speed 2.5G WAN port enables Rapid data transfer for demanding applications
Multi-WAN connectivity provides uninterrupted service through intelligent fail-over
High-performance VPN protocols enhance security with various tunnelling options
Virtual private network functionality safeguards sensitive data with robust encryption
Related links
- D-Link DBR-600-P Automatic Switch 9 Port Router Power Over Ethernet
- D-Link DBR-X3000-AP Wireless Access Point 3Gbps
- D-Link 8-Port Gigabit Smart Managed Switch Smart 8 Port Smart Switch
- D-Link 8-Port Gigabit Smart Managed Switch Smart 8 Port Gigabit Switch
- D-Link 1.25Gbps DBR-330-G 3 Cellular Connectivity 5GHz
- Siemens 6GK5208-0HA10-2AS6 IE 8 Port Router
- D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105 Unmanaged 8 Port Gigabit Switch
- D-Link 8-Port Gigabit Smart Managed PoE Switch Smart 8 Port Gigabit Switch Power Over Ethernet
