D-Link DGS-1018P Unmanaged PoE Switch 18 Port Gigabit Switch Power Over Ethernet
- RS Stock No.:
- 842-482
- Mfr. Part No.:
- DGS-1018P/B
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€335.66
(exc. VAT)
€412.86
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.66 |
*price indicative
- RS Stock No.:
- 842-482
- Mfr. Part No.:
- DGS-1018P/B
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 18 | |
| Product Type | Gigabit Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged PoE Switch | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 16 | |
| Model Number | DGS-1018P | |
| Height | 44mm | |
| Depth | 441mm | |
| Standards/Approvals | LVD | |
| Width | 210mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 18 | ||
Product Type Gigabit Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged PoE Switch | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 16 | ||
Model Number DGS-1018P | ||
Height 44mm | ||
Depth 441mm | ||
Standards/Approvals LVD | ||
Width 210mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The D-Link PoE switch caters to small-to-medium businesses, delivering seamless Gigabit connectivity while optimising energy efficiency and noise levels.
16 Gigabit Ethernet ports ensure fast network speeds and compatibility with legacy devices
Built-in DIP switches allow for easy configuration and on-site adjustments
Advanced features like Flow Control and Storm Control enhance network management
Supports IEEE 802.3af/at PoE standard with a total power budget of 240 Watts
Related links
- D-Link DGS-1018P Unmanaged PoE Switch 18 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Max PoE Switch Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link 5-Port Desktop Gigabit PoE+ Switch Unmanaged 5 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-10 Smart Switch 10 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28SC Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28S Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-28 Smart Switch 28 Port Gigabit Switch Power Over Ethernet
- D-Link DGS-1530-52P Smart Switch 52 Port Gigabit Switch Power Over Ethernet
