Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer RJ45, USB
- RS Stock No.:
- 434-360
- Mfr. Part No.:
- LIQ-DUO-IE-H6-EU
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€4,635.00
(exc. VAT)
€5,701.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,635.00 |
*price indicative
- RS Stock No.:
- 434-360
- Mfr. Part No.:
- LIQ-DUO-IE-H6-EU
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Equipment Type | Cable Tracer | |
| Product Type | Cable Tracer | |
| LAN Category | Cat6a | |
| Connector Type | RJ45, USB | |
| Model Number | LinkIQ DUO Cable+Wi-Fi+Network | |
| Tone | Yes | |
| Power Source | Battery | |
| Battery Type | Lithium-ion | |
| Battery Life | 8h | |
| Display Type | Capacitive Touch Display | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Weight | 624g | |
| Standards/Approvals | Ethernet Alliance to IEEE 802.3af/at/bt | |
| Length | 220mm | |
| Width | 115mm | |
| Height | 50mm | |
| Plug Type | USB Type C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Equipment Type Cable Tracer | ||
Product Type Cable Tracer | ||
LAN Category Cat6a | ||
Connector Type RJ45, USB | ||
Model Number LinkIQ DUO Cable+Wi-Fi+Network | ||
Tone Yes | ||
Power Source Battery | ||
Battery Type Lithium-ion | ||
Battery Life 8h | ||
Display Type Capacitive Touch Display | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Weight 624g | ||
Standards/Approvals Ethernet Alliance to IEEE 802.3af/at/bt | ||
Length 220mm | ||
Width 115mm | ||
Height 50mm | ||
Plug Type USB Type C | ||
- COO (Country of Origin):
- US
Fluke Cable Tracer, 8h Battery Life, Cat6a LAN Category - LIQ-DUO-IE-H6-EU
This cable tracer is a handheld network tester designed to identify and diagnose wired and wireless link issues in professional environments. It operates from a rechargeable lithium‑ion battery and presents information via a capacitive touch display, providing technicians with a portable tool for tracing Cat6a cabling and assessing Wi‑Fi and network parameters while working across standard temperature ranges.
Features and Benefits:
• Battery‑powered operation delivers up to 8h runtime for extended field use
• USB Type‑C connector enables fast charging and data connectivity
• Capacitive touch display provides intuitive control and clear readouts
• Internal antenna supports wireless detection without external aerials
• Supports RJ45, M12 and M8 connectivity for diverse cable terminations
• Conforms to Ethernet Alliance IEEE 802.3af/at/bt for PoE compatibility
• USB Type‑C connector enables fast charging and data connectivity
• Capacitive touch display provides intuitive control and clear readouts
• Internal antenna supports wireless detection without external aerials
• Supports RJ45, M12 and M8 connectivity for diverse cable terminations
• Conforms to Ethernet Alliance IEEE 802.3af/at/bt for PoE compatibility
Applications
• Suitable for diagnostics on Cat6a structured cabling installations
• Ideal for on‑site troubleshooting of PoE‑powered devices
• Used with mixed connector panels including M12 and M8 sockets
• Can be used for portable verification of wired and Wi‑Fi links
• Used for service work where compact, lightweight tools are required
• Ideal for on‑site troubleshooting of PoE‑powered devices
• Used with mixed connector panels including M12 and M8 sockets
• Can be used for portable verification of wired and Wi‑Fi links
• Used for service work where compact, lightweight tools are required
What environmental range is appropriate for field operation?
It is intended for use between 0 °C and 45 °C, matching typical indoor and sheltered outdoor work conditions.
Which connectors can I test without additional adapters?
The unit interfaces directly with RJ45, M12 and M8 style connectors for common industrial and LAN terminations.
How compact and mobile is the unit for transport?
It weighs 624 g and is designed for handheld portability to reduce operator fatigue during repeated site visits.
How does it support network power testing standards?
The device operates to Ethernet Alliance specifications for IEEE 802.3af, IEEE 802.3at and IEEE 802.3bt PoE classifications, enabling verification of powered network devices.
Related links
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer RJ45, USB
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer Internal Antenna USB
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer USB RJ45
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer RJ45 USB, LC Fibre
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer 2.5 mm Universal Connector Internal Antenna, USB
- Fluke LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer 2.5 mm Ferrule Adapter
- Fluke Networks LinkIQ Cable Tester RJ45
- Fluke Networks Fiber Media Converters for LinkIQ DUO Testers Fibre Optic Test Kit RJ45
