Teng Tools Socket Socket Driver, 1/4 in Tip, 275 mm Blade, 275mm Overall
- RS Stock No.:
- 810-570
- Mfr. Part No.:
- MD514N
- Manufacturer:
- Teng Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-570
- Mfr. Part No.:
- MD514N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Tip Type | Socket | |
| Product Type | Socket Driver | |
| Screwdriver Type | Flexible | |
| Tip Size | 1/4 in | |
| Blade Length | 275mm | |
| Overall Length | 275mm | |
| Handle Material | Bi-Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Tip Type Socket | ||
Product Type Socket Driver | ||
Screwdriver Type Flexible | ||
Tip Size 1/4 in | ||
Blade Length 275mm | ||
Overall Length 275mm | ||
Handle Material Bi-Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools flexible socket driver is designed for enhanced accessibility in confined spaces, providing a versatile tool for both professional mechanics and DIY enthusiasts. Its ergonomic handle ensures ease of use during high-torque applications.
Flexible spring wound shaft facilitates access in tight spaces
Overall length of 275mm enhances reach and leverage
Designed for compatibility with 1/4 inch drive sockets and accessories
Bi-material handle offers comfort and improved grip for higher torque
Related links
- SAM Flat Nut Driver 275 mm Blade, 275mm Overall
- Teng Tools Insulated 275 mm Blade VDE/1000V Approved, 275mm Overall
- Teng Tools Standard 150 mm Blade, 275mm Overall
- Teng Tools Flat 275mm Overall
- Teng Tools Standard 150 mm Blade, 275mm Overall
- Teng Tools Standard 150 mm Blade, 275mm Overall
- Teng Tools Slotted Socket Driver 555mm Overall
- Facom Nut Driver 275mm Overall
