Facom Nut Driver, 125 mm Blade, 275mm Overall
- RS Stock No.:
- 235-6679
- Mfr. Part No.:
- R.222C
- Manufacturer:
- Facom
Subtotal (1 unit)*
€35.49
(exc. VAT)
€43.65
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.49 |
*price indicative
- RS Stock No.:
- 235-6679
- Mfr. Part No.:
- R.222C
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Blade Length | 125mm | |
| Overall Length | 275mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Bi-Material | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Blade Length 125mm | ||
Overall Length 275mm | ||
Blade Material Stainless Steel | ||
Handle Material Bi-Material | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom flexible spinner has 1/4 inch drive size and is used for fasteners where access is difficult.
Ergonomic bi material grip
Related links
- Facom Nut Driver 260mm Overall
- SAM Flat Nut Driver 275 mm Blade, 275mm Overall
- Expert by Facom Nut Driver 240mm Overall
- Facom Nut Driver, 125 mm Blade
- Teng Tools Socket Socket Driver 275 mm Blade, 275mm Overall
- Facom Screwdriver 150 mm Blade, 275mm Overall
- Facom Slotted Screwdriver 275mm Overall
- Facom Philips Screwdriver 150 mm Blade, 275mm Overall
