Gedore Hexagon Socket Wrench, 10 mm Tip, 125 mm Blade, 245mm Overall

Image representative of range

Subtotal (1 unit)*

€19.22

(exc. VAT)

€23.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.22

*price indicative

RS Stock No.:
608-626
Mfr. Part No.:
1746898
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Tip Type

Hexagon

Product Type

Socket Wrench

Screwdriver Type

Hexagon

Tip Size

10 mm

Blade Length

125mm

Overall Length

245mm

Blade Material

Molybdenum Vanadium Steel

Handle Material

3 Component

Standards/Approvals

ISO 2725-1

RoHS Status: Exempt

COO (Country of Origin):
SI
The Gedore Socket wrench with 3C-handle is crafted for precision and performance, making it an essential tool for any professional or DIY enthusiast. Designed in accordance with DIN 3125 and ISO 2725-1 standards, this high-quality wrench features a uniquely contoured ergonomic handle that ensures a secure grip while reducing user fatigue. Its 25 mm head depth and 125 mm blade length offer versatility, accommodating various sizes with a drive hexagon starting from 10 mm. The blade is constructed from molybdenum-vanadium-Plus steel, known for its durability, while the chrome-plated surface provides corrosion resistance, ensuring longevity. This socket wrench is built to meet the demands of any task, helping you achieve accuracy and efficiency in your work.

Ergonomic 3 component handle design enhances comfort during extended use

Chrome plated surface offers exceptional resistance to corrosion for lasting performance

Manufactured according to DIN 3125 and ISO 2725 1 standards for reliability

Blade MADE from high quality molybdenum vanadium Plus steel for increased durability

Compact head depth of 25 mm allows access to tight spaces without compromising strength

Suspension hole provides convenient Storage Options when not in use

Contents include one socket wrench, suitable for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy