Weller Xcelite Nut Driver Nut Driver, 4 mm Tip, 31.8 mm Blade, 88.9mm Overall

Subtotal (1 unit)*

€7.20

(exc. VAT)

€8.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.20

*price indicative

RS Stock No.:
868-742
Mfr. Part No.:
P5N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Tip Type

Nut Driver

Product Type

Nut Driver

Screwdriver Type

Hex

Non-Sparking

No

Tip Size

4 mm

Blade Length

31.8mm

Overall Length

88.9mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

ESD Safe

No

Height Safe

No

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite mini hex nut driver designed for precision and durability, crafted from chrome vanadium steel for a long-lasting performance. Its ergonomic design enables effective handling with ease during various tasks.

Engineered with chrome vanadium steel for extended product life

Convertible mini screwdriver enhances versatility in use

Compatible with 'piggyback' torque amplifier handle HTA2N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy