Weller Xcelite Nut Driver Nut Driver, 3.2 mm Tip, 31.8 mm Blade, 88.9mm Overall

Subtotal (1 unit)*

€7.20

(exc. VAT)

€8.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.20

*price indicative

RS Stock No.:
868-741
Mfr. Part No.:
P4N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Nut Driver

Tip Type

Nut Driver

Non-Sparking

No

Screwdriver Type

Slotted

Tip Size

3.2 mm

Blade Length

31.8mm

Overall Length

88.9mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

ESD Safe

No

Height Safe

No

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite screwdriver is a convertible mini tool designed for precision handling of various jobs, featuring a versatile nut driver tip for added functionality.

Convertible mini screwdriver allows for adaptable use across tasks

Can be paired with a 'piggyback' torque amplifier handle for enhanced performance

Blade length of 31.8 mm ensures accessibility in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy