Weller Xcelite Screwdriver, 31.8 mm Blade, 88.9mm Overall

Subtotal (1 unit)*

€4.59

(exc. VAT)

€5.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.59

*price indicative

RS Stock No.:
868-611
Mfr. Part No.:
P3321N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Screwdriver Type

Slotted

Product Type

Screwdriver

Tip Thickness

2.4mm

VDE/1000V Approved

No

Insulation

Insulated

Blade Length

31.8mm

Overall Length

88.9mm

ESD Safe

No

Blade Material

Chrome Vanadium Steel

Height Safe

No

Standards/Approvals

No

Non-Sparking

No

COO (Country of Origin):
CN
The Weller Xcelite mini slotted screwdriver is a precision tool designed for both intricate tasks and general use, featuring a robust construction that ensures longevity and performance.

Engineered with chrome vanadium steel for an extended product life

Convertible mini screwdriver enhances versatility for various tasks

Compatible with 'piggyback' torque amplifier handle HTA2N for increased torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy