Weller Xcelite Slotted Screwdriver, 3.2 mm Tip, 203 mm Blade, 270mm Overall
- RS Stock No.:
- 868-758
- Mfr. Part No.:
- R188N
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€6.67
(exc. VAT)
€8.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.67 |
*price indicative
- RS Stock No.:
- 868-758
- Mfr. Part No.:
- R188N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Tip Type | Slotted | |
| Product Type | Screwdriver | |
| Non-Sparking | No | |
| Screwdriver Type | Rounded Blade | |
| Tip Size | 3.2 mm | |
| Blade Length | 203mm | |
| Overall Length | 270mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Tip Type Slotted | ||
Product Type Screwdriver | ||
Non-Sparking No | ||
Screwdriver Type Rounded Blade | ||
Tip Size 3.2 mm | ||
Blade Length 203mm | ||
Overall Length 270mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver designed for precision tasks, featuring a slotted round blade crafted for durability and effectiveness in varying applications. Ideal for providing a secure grip and exceptional torque.
Blade MADE from AISI 6150 chrome vanadium steel for increased longevity
Molded firm grip handle enhances user comfort and control
Length of 270mm accommodates a range of tasks
Related links
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Slotted Screwdriver 152 mm Blade, 219mm Overall
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Slotted Screwdriver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Slotted Screwdriver Bit, 102mm Overall 1-Piece
- Weller Xcelite Slotted Screwdriver Bit, 101.6mm Overall 1-Piece
- Facom Slotted Screwdriver 270mm Overall
- Facom Slotted Screwdriver 270mm Overall
