Facom Hexagon Tubular Box Spanner, 24 mm Tip, 250mm Overall
- RS Stock No.:
- 146-8753
- Mfr. Part No.:
- 76.24SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€56.45
(exc. VAT)
€69.43
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.45 |
*price indicative
- RS Stock No.:
- 146-8753
- Mfr. Part No.:
- 76.24SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Hexagon | |
| Product Type | Tubular Box Spanner | |
| Tip Size | 24 mm | |
| Overall Length | 250mm | |
| Handle Material | Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 2236, ISO 691, CE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Hexagon | ||
Product Type Tubular Box Spanner | ||
Tip Size 24 mm | ||
Overall Length 250mm | ||
Handle Material Chrome Vanadium Steel | ||
Height Safe Yes | ||
Standards/Approvals ISO 2236, ISO 691, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Open-socket wrenches for powerful (un)tightening
12-point short head for 30° increment and 6-point long-reach head
Short head open socket for passing threaded rods
Metric dimensions: 8 to 32 mm
Satin chrome finish
Related links
- Facom Hexagon Tubular Box Spanner 250mm Overall
- Facom Hexagon Tubular Box Spanner 260mm Overall
- Facom Hexagon Tubular Box Spanner 8 → 24 mm Tip
- Facom Hexagon Tubular Box Spanner 8 → 24 mm Tip
- Facom Hexagon Tubular Box Spanner 270mm Overall
- Facom Hexagon Tubular Box Spanner 360mm Overall
- Facom Hexagon Tubular Box Spanner 204mm Overall
- Facom Hexagon Tubular Box Spanner 221mm Overall
