Klein Tools Nut Driver, 83 mm Blade, 191mm Overall
- RS Stock No.:
- 228-6462
- Mfr. Part No.:
- 32596
- Manufacturer:
- Klein Tools
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-6462
- Mfr. Part No.:
- 32596
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Nut Driver | |
| Screwdriver Type | Multi Bit | |
| Blade Length | 83mm | |
| Overall Length | 191mm | |
| VDE/1000V Approved | No | |
| Handle Material | Cushion Grip Handle | |
| Standards/Approvals | ASME torque requirements | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Nut Driver | ||
Screwdriver Type Multi Bit | ||
Blade Length 83mm | ||
Overall Length 191mm | ||
VDE/1000V Approved No | ||
Handle Material Cushion Grip Handle | ||
Standards/Approvals ASME torque requirements | ||
- COO (Country of Origin):
- US
The Klein Tools 8-in-1 HVAC slide drive screwdriver/nut driver has a unique, patented head that slides back and forth to switch from 1/4 inch to 5/16 inch magnetic hex-head screwdriver. Offers the HVAC tech the convenience of having magnetic nut drivers on a multi-bit screwdriver. It includes 1/4 inch and 3/8 inch hollow nut drivers, as well as No. 2 Phillip's, 1/8 inch (3 mm) and 1/4 inch (6 mm) slotted screwdriver tips.
Thumb nut locks tip setting
It has cushion grip handle for greater torque and comfort
Related links
- Wiha Standard 80 mm Blade, 191mm Overall
- Wiha Standard 80 mm Blade, 191mm Overall
- Wiha Standard 80 mm Blade, 191mm Overall
- Wiha Standard 80 mm Blade, 191mm Overall
- Wiha Standard 80 mm Blade, 191mm Overall
- Wiha 80 mm Blade, 191mm Overall
- Teng Tools Nut Driver 288mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
