Facom Hexagon Tubular Box Spanner, 16 mm Tip, 178mm Overall

Image representative of range

Subtotal (1 unit)*

€16.39

(exc. VAT)

€20.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.39

*price indicative

RS Stock No.:
250-5327
Mfr. Part No.:
76.16
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tubular Box Spanner

Tip Type

Hexagon

Tip Size

16 mm

Overall Length

178mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

Standards/Approvals

ISO 2236, NF ISO 691, NF ISO 2236, ISO 691

RoHS Status: Exempt

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy