Facom Hexagon Tubular Box Spanner, 28 mm Tip, 290mm Overall
- RS Stock No.:
- 250-5434
- Mfr. Part No.:
- 76.28
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€49.23
(exc. VAT)
€60.55
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.23 |
*price indicative
- RS Stock No.:
- 250-5434
- Mfr. Part No.:
- 76.28
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Hexagon | |
| Product Type | Tubular Box Spanner | |
| Tip Size | 28 mm | |
| Overall Length | 290mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Hexagon | ||
Product Type Tubular Box Spanner | ||
Tip Size 28 mm | ||
Overall Length 290mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Facom Hexagon Tubular Box Spanner 290mm Overall
- Facom Hexagon Tubular Box Spanner 270mm Overall
- Facom Hexagon Tubular Box Spanner 360mm Overall
- Facom Hexagon Tubular Box Spanner 204mm Overall
- Facom Hexagon Tubular Box Spanner 221mm Overall
- Facom Hexagon Tubular Box Spanner 250mm Overall
- Facom Hexagon Tubular Box Spanner 340mm Overall
- Facom Hexagon Tubular Box Spanner 95mm Overall
