Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Compressor, Hydraulic
- RS Stock No.:
- 308-342
- Mfr. Part No.:
- 602019332
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
€162.40
(exc. VAT)
€199.75
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.40 |
*price indicative
- RS Stock No.:
- 308-342
- Mfr. Part No.:
- 602019332
- Manufacturer:
- Fuchs
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
| Brand | Fuchs | |
| Product Type | Lubricant | |
| Package Size | 20 L | |
| Package Type | Can | |
| Application | Compressor, Hydraulic | |
| Standards/Approvals | No | |
| Sub Type | Multi Purpose Lubricant | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Lubricant | ||
Package Size 20 L | ||
Package Type Can | ||
Application Compressor, Hydraulic | ||
Standards/Approvals No | ||
Sub Type Multi Purpose Lubricant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs RENOLIN B PLUS is a premium hydraulic fluid made from hydro treated base oil (group II) with advanced additives that improve ageing, oxidation stability, and corrosion protection for steel, iron, copper, and yellow metals. It features anti-wear (AW) and extreme pressure (EP) additives to protect hydraulic pumps, motors, and components under high load and extreme conditions. RENOLIN B PLUS meets DIN 51524-2 standards and can also be used as lubrication and circulating oil, offering an extraordinary lifetime extension compared to conventional hydraulic fluids.
High-quality base oils of the latest generation
Excellent demulsifying properties
Very good corrosion protection for steel
Related links
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Hydraulic, Compressor
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Machine, General Light Lubrication
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Rust Protection Lubrication
- Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Compressor AirLine
- Fuchs 20 L RENOLIN B 68 HVI PLUS Oil and Canister Cleaner & Degreaser for Hydraulic, Transmission
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial
- Fuchs 20 L RENOLIN CHAIN HT63 Oil and Canister Chain Lube for Gears, Chain
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Rust Protection Lubrication