Fuchs 20 L RENOLIN CHAIN HT63 Oil and Canister Chain Lube for Gears, Chain

Subtotal (1 unit)*

€672.98

(exc. VAT)

€827.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€672.98

*price indicative

RS Stock No.:
647-976
Mfr. Part No.:
602184818
Manufacturer:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Package Size

20 L

Product Type

Oil

Trade Name

RENOLIN CHAIN HT63

Package Type

Canister

Application

Gears, Chain

Base Material

Synthetic Base Oil, Mineral Oil, Synthesis

Minimum Operating Temperature

5°C

Maximum Operating Temperature

120°C

Standards/Approvals

DIN 51524-2: HLP, ISO 11158: HV, Halal, Kosher, ISO 6743-4: HM, DIN 51524-2: HLPD, ISO 6743-6, HF1, DIN 51524-3: HVLPD, ISO 45001, HF2, ISO 6743-4: HV, Denison HF0, DIN 51524-3: HVLP, ISO 12925-1: CKB, ISO 6743-4: HL, ISO 6743-4: HV (with DD properties), ISO 50001, ISO 21469, IATF 16949, ISO 9001, DIN 51517-2: CL, DIN 51524-1: HL, ISO 14001, Bosch Rexroth RDE 90235, ISO 6743-4: HM (with DD-properties), RDE 90245

Sub Type

Chain Lube

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs high-performance synthetic chain lubricant designed specifically for use in high-temperature environments. It’s ideal for chain drives in dryers, curing and paint ovens, as well as for lubricating slide ways, open gears, and fluid-lubricated bearings.

Prevents contamination and lubricant starvation in chain pin/roller areas, extending equipment life

Not getting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy