Fuchs 20 L RENOLIN B 68 HVI PLUS Oil and Canister Cleaner & Degreaser for Hydraulic, Transmission

Subtotal (1 unit)*

€178.33

(exc. VAT)

€219.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€178.33

*price indicative

RS Stock No.:
647-975
Mfr. Part No.:
602078698
Manufacturer:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Package Size

20 L

Product Type

Oil

Trade Name

RENOLIN B 68 HVI PLUS

Package Type

Canister

Application

Hydraulic, Transmission

Base Material

Mineral Oil, Synthesis, Synthetic Base Oil

Minimum Operating Temperature

5°C

Maximum Operating Temperature

120°C

Standards/Approvals

ISO 12925-1: CKB, Bosch Rexroth RDE 90235, Denison HF0, DIN 51501, DIN 51517-2: CL, DIN 51524-1: HL, DIN 51524-2: HLP, DIN 51524-2: HLPD, DIN 51524-3: HVLP, Halal, HF1, HF2, IATF 16949, ISO 11158: HV, ISO 14001, ISO 21469, ISO 45001, ISO 50001, ISO 6743-4: HL, ISO 6743-4: HM, ISO 6743-6, ISO 9001, Kosher, RDE 90245

Sub Type

Cleaner & Degreaser

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs Lubrication and hydraulic oil is based on high-quality, hydrated Group II base oil. It contains additives that ensure excellent ageing and oxidation stability. The zinc-containing AW/EP additive system provides effective wear protection under high pressure and load, enabling extended oil drain intervals.

Based on high quality Group II base oil

Excellent ageing and oxidation stability

Protects against wear under high pressure and load

Supports extended oil drain intervals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy