Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial
- RS Stock No.:
- 308-350
- Mfr. Part No.:
- 600518929
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
€195.72
(exc. VAT)
€240.74
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.72 |
*price indicative
- RS Stock No.:
- 308-350
- Mfr. Part No.:
- 600518929
- Manufacturer:
- Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Package Size | 20 L | |
| Product Type | Multi-purpose Oil | |
| Package Type | Can | |
| Application | Industrial, Commercial | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 20 L | ||
Product Type Multi-purpose Oil | ||
Package Type Can | ||
Application Industrial, Commercial | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs RENOLIN CLP oil is high-performance gear and circulating oil with excellent ageing stability, corrosion protection, and anti-wear properties. They offer strong EP/AW performance, scuffing load capacity, micro-pitting protection, and FE8 roller bearing wear protection. Zinc-free, silicone oil-free, with good demulsifying and foaming behaviour.
Universal gear oils for industrial applications
Suitable for bearings, joints, spur gears, bevel gears, and worm gears
Recommended when a CLP-type mineral oil is specified by the manufacturer
Related links
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Rust Protection Lubrication
- Fuchs 10020 L Multi-purpose Oil and Can Light Lubricating Oil for Commercial, Industrial
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Hydraulic, Compressor
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Compressor, Hydraulic
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Machine, General Light Lubrication
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Rust Protection Lubrication
- Fuchs 20 L RENOLIN CHAIN HT63 Oil and Canister Chain Lube for Gears, Chain
