Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial
- RS Stock No.:
- 308-355
- Mfr. Part No.:
- 600518899
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
€196.04
(exc. VAT)
€241.13
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.04 |
*price indicative
- RS Stock No.:
- 308-355
- Mfr. Part No.:
- 600518899
- Manufacturer:
- Fuchs
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
| Brand | Fuchs | |
| Package Size | 20 L | |
| Product Type | Multi-purpose Oil | |
| Package Type | Can | |
| Application | Industrial, Commercial | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 20 L | ||
Product Type Multi-purpose Oil | ||
Package Type Can | ||
Application Industrial, Commercial | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs RENOLIN CLP oil is high-performance gear and circulating oil with excellent ageing stability and corrosion protection for steel and non-ferrous metals. They provide superior anti-wear performance, excellent EP/AW properties, scuffing load capacity, micro-pitting protection, and FE8 roller bearing wear protection. These oil feature good demulsifying properties, minimal foaming behaviour, and are zinc-free and silicone oil-free.
Operates at oil temperatures up to 100°C (peaks up to 120°C)
Ideal for gear sets under heavy or shock loads
Related links
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Rust Protection Lubrication
- Fuchs 10020 L Multi-purpose Oil and Can Light Lubricating Oil for Commercial, Industrial
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Compressor, Hydraulic
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Hydraulic, Compressor
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Machine, General Light Lubrication
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Rust Protection Lubrication
- Fuchs 20 L RENOLIN CHAIN HT63 Oil and Canister Chain Lube for Gears, Chain