STMicroelectronics, Operational Amplifier, 2.8 MHz, 8-Pin 5.5 V MiniSO
- RS Stock No.:
- 175-0734
- Mfr. Part No.:
- TSZ182IYST
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)*
€5,616.00
(exc. VAT)
€6,908.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €1.404 | €5,616.00 |
*price indicative
- RS Stock No.:
- 175-0734
- Mfr. Part No.:
- TSZ182IYST
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MiniSO | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 2.8MHz | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Slew Rate | 4.5V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 45 μV | |
| Input Bias Current | 300 pA | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Height | 0.95mm | |
| Width | 3.1 mm | |
| Series | TSZ182 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 15mA | |
| Input Offset Current | 600 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MiniSO | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 2.8MHz | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Slew Rate 4.5V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 45 μV | ||
Input Bias Current 300 pA | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Height 0.95mm | ||
Width 3.1 mm | ||
Series TSZ182 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Output Current 15mA | ||
Input Offset Current 600 pA | ||
- COO (Country of Origin):
- PH
The TSZ181, TSZ182 are single and dual operational amplifiers featuring very low offset voltages with virtually zero drift versus temperature changes.
The TSZ181, TSZ182 offer rail-to-rail input and output, excellent speed/power consumption ratio, and 3 MHz gain bandwidth product, while consuming just 1 mA at 5 V. The device also features an ultra-low input bias current.
These features make the TSZ18x ideal for high-accuracy high-bandwidth sensor interfaces
Very high accuracy and stability: offset voltage 25 μV max. at 25 °C, 35 μV over full temperature range (-40 °C to 125 °C)
Rail-to-rail input and output
Low supply voltage: 2.2 - 5.5 V
Low power consumption: 1 mA max. at 5 V
Gain bandwidth product: 3 MHz
Automotive qualification
Extended temperature range: -40 to 125 °C
Micropackages: DFN8 2x2, SO8 and MiniSO8
Benefits:
Higher accuracy without calibration
Accuracy virtually unaffected by temperature change
Related links
- TSZ182IYST STMicroelectronics Op Amp Maximum of 5.5 V, 8-Pin MiniSO
- TSV7722IYST STMicroelectronics Op Amp 22MHz 8-Pin MiniSO8
- TSZ181HYLT STMicroelectronics Op Amp 5.5 V, 5-Pin SOT23-5
- TSV7722IST STMicroelectronics Op Amp 5.5 V, 8-Pin SO8
- TSV782IYDT STMicroelectronics Op Amp 4MHz 400 MHz 8-Pin SO8
- TSV792IYST STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin MiniSO8
- TSV792IYDT STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin SO8
- TSV792IDT STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin SO8
