onsemi DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 166-1859
- Mfr. Part No.:
- FOD0721
- Manufacturer:
- onsemi
Subtotal (1 tube of 50 units)*
€67.25
(exc. VAT)
€82.70
(inc. VAT)
Last RS stock
- Final 2,600 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.345 | €67.25 |
*price indicative
- RS Stock No.:
- 166-1859
- Mfr. Part No.:
- FOD0721
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 6.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 5ns | |
| Maximum Input Current | 10μA | |
| Isolation Voltage | 3750V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC60747-5-2, UL1577 | |
| Typical Fall Time | 4.8ns | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 6.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 5ns | ||
Maximum Input Current 10μA | ||
Isolation Voltage 3750V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC60747-5-2, UL1577 | ||
Typical Fall Time 4.8ns | ||
Series FOD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FOD0721 DC Input Optocoupler 8-Pin SOIC
- onsemi DC Input Optocoupler 8-Pin SOIC
- onsemi DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi DC Input Optocoupler 8-Pin SMT
- onsemi MOCD223M DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi HCPL0600R2 DC Input Optocoupler 8-Pin SOIC
- onsemi FOD060L DC Input Optocoupler 8-Pin SOIC
- onsemi MOCD223R2M DC Input Optocoupler 8-Pin SOIC
