onsemi H11L1SR2M DC Input Optocoupler, Surface, 6-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1000 units, on reels of 1000)*

€376.00

(exc. VAT)

€462.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€0.376€376.00
2000 +€0.355€355.00

*price indicative

RS Stock No.:
166-2789
Mfr. Part No.:
H11L1SR2M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

0.1μs

Maximum Input Current

60mA

Isolation Voltage

7.5kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, UL

Typical Fall Time

0.1μs

Series

H11L

Automotive Standard

No

Optocoupler, Logic Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy