onsemi H11L1SR2M DC Input Optocoupler, Surface, 6-Pin PDIP
- RS Stock No.:
- 671-2730
- Mfr. Part No.:
- H11L1SR2M
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.99
(exc. VAT)
€6.14
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 05 October 2026
- Plus 1,625 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.998 | €4.99 |
| 50 - 95 | €0.862 | €4.31 |
| 100 - 495 | €0.746 | €3.73 |
| 500 + | €0.656 | €3.28 |
*price indicative
- RS Stock No.:
- 671-2730
- Mfr. Part No.:
- H11L1SR2M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, UL | |
| Typical Fall Time | 0.1μs | |
| Series | H11L | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, UL | ||
Typical Fall Time 0.1μs | ||
Series H11L | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 6-Pin PDIP
- onsemi H11F3SM DC Input Optocoupler 6-Pin PDIP
- onsemi H11F1SM DC Input Optocoupler 6-Pin PDIP
- onsemi 4N32SR2M DC Input Optocoupler 6-Pin PDIP
- Vishay DC Input Optocoupler 6-Pin PDIP
- Lite-On DC Input Optocoupler 6-Pin PDIP
- Broadcom 4N25-300E DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-3S DC Input Optocoupler 6-Pin PDIP
