onsemi H11F1SM DC Input Optocoupler, Surface, 6-Pin PDIP
- RS Stock No.:
- 456-387
- Mfr. Part No.:
- H11F1SM
- Manufacturer:
- onsemi
Subtotal (5 units, in packs of 5)*
€7.67
(exc. VAT)
€9.44
(inc. VAT)
Last RS stock
- Final 455 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.534 | €7.67 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€8.30
(exc. VAT)
€10.21
(inc. VAT)
- RS Stock No.:
- 456-387
- Mfr. Part No.:
- H11F1SM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Series | H11F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
Series H11F | ||
Automotive Standard No | ||
Optocoupler, Analogue FET Output, Fairchild Semiconductor
The photo-detector is electrically isolated from the IRED emitting diode input. The optocoupler performs like an Ideal isolated FET designed for distortion-free control of low level AC and DC analogue signals.
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 6-Pin PDIP
- onsemi H11F3SM DC Input Optocoupler 6-Pin PDIP
- onsemi H11L1SR2M DC Input Optocoupler 6-Pin PDIP
- onsemi 4N32SR2M DC Input Optocoupler 6-Pin PDIP
- Vishay DC Input Optocoupler 6-Pin PDIP
- Lite-On DC Input Optocoupler 6-Pin PDIP
- Broadcom 4N25-300E DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-3S DC Input Optocoupler 6-Pin PDIP

