onsemi H11F3SM DC Input Optocoupler, Surface, 6-Pin PDIP
- RS Stock No.:
- 456-371
- Mfr. Part No.:
- H11F3SM
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
€7.14
(exc. VAT)
€8.78
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.428 | €7.14 |
| 10 - 95 | €1.26 | €6.30 |
| 100 - 495 | €0.73 | €3.65 |
| 500 - 995 | €0.65 | €3.25 |
| 1000 + | €0.602 | €3.01 |
*price indicative
- RS Stock No.:
- 456-371
- Mfr. Part No.:
- H11F3SM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.75V | |
| Packaging | Bulk | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 45μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 0.05μs | |
| Standards/Approvals | UL | |
| Series | H11F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.75V | ||
Packaging Bulk | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 45μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 0.05μs | ||
Standards/Approvals UL | ||
Series H11F | ||
Automotive Standard No | ||
Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Approvals
UL
Related links
- onsemi DC Input Optocoupler 6-Pin PDIP
- onsemi H11F1SM DC Input Optocoupler 6-Pin PDIP
- onsemi H11L1SR2M DC Input Optocoupler 6-Pin PDIP
- onsemi 4N32SR2M DC Input Optocoupler 6-Pin PDIP
- Vishay DC Input Optocoupler 6-Pin PDIP
- Broadcom 4N25-300E DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-3S DC Input Optocoupler 6-Pin PDIP
- Lite-On DC Input Optocoupler 6-Pin PDIP
