Broadcom ACPL-W454-000E DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 178-3242
- Mfr. Part No.:
- ACPL-W454-000E
- Manufacturer:
- Broadcom
Subtotal (1 tube of 100 units)*
€184.20
(exc. VAT)
€226.60
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.842 | €184.20 |
*price indicative
- RS Stock No.:
- 178-3242
- Mfr. Part No.:
- ACPL-W454-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5000V ac | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 65% | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Minimum Current Transfer Ratio | 0.25% | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5000V ac | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 65% | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Minimum Current Transfer Ratio 0.25% | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Related links
- Broadcom ACPL-W454-000E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W60L-000E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-P302-000E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W70L-000E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-W484-000E DC Input Optocoupler 6-Pin SOIC
- Broadcom ACPL-W341-000E AC/DC Input Optocoupler 6-Pin SSOP
- Broadcom DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-P343-000E AC/DC Input Optocoupler 6-Pin SSOP
