Broadcom ACPL-P302-000E DC Input Optocoupler, Surface, 6-Pin SO

Subtotal (1 unit)*

€0.86

(exc. VAT)

€1.06

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,004 unit(s), ready to ship from another location
Units
Per unit
1 +€0.86

*price indicative

Packaging Options:
RS Stock No.:
734-4956
Mfr. Part No.:
ACPL-P302-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

SO

Input Current Type

DC

Typical Rise Time

50ns

Maximum Input Current

12mA

Isolation Voltage

3750V ac

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL1577, IEC/EN/DIN EN 60747-5-5, CSA

Typical Fall Time

50ns

Series

ACPL

Automotive Standard

No

Isolated Gate Driver Optocouplers, Broadcom


The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy