Broadcom ACPL-W60L-000E DC Input Optocoupler, Surface, 6-Pin SO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
693-6037
Mfr. Part No.:
ACPL-W60L-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.75V

Packaging

Tube or Tape and Reel

Number of Channels

1

Number of Pins

6

Package Type

SO

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

20mA

Isolation Voltage

5000V ac

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Typical Fall Time

0.02μs

Standards/Approvals

UL 1577, CSA, IEC/EN/DIN EN 60747-5-2

Series

ACPL

Automotive Standard

No

Optocoupler, 10MBd Logic Gate, Avago Technologies


10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy