Broadcom ACPL-024L-000E DC Input Optocoupler, Surface, 8-Pin SOIC

Subtotal (1 tube of 100 units)*

€224.40

(exc. VAT)

€276.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€2.244€224.40

*price indicative

RS Stock No.:
178-3248
Mfr. Part No.:
ACPL-024L-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

CMOS

Maximum Forward Voltage

2V

Packaging

Tube

Number of Channels

1

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

11ns

Maximum Input Current

8mA

Isolation Voltage

3750Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Typical Fall Time

11ns

Standards/Approvals

UL, IEC, CSA

Series

ACPL

Automotive Standard

No

Optocoupler, Logic Output, Avago Technologies


Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy