onsemi MOC3063SR2VM Optocoupler, Surface, 6-Pin SMT

Subtotal (1 reel of 1000 units)*

€504.00

(exc. VAT)

€620.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.504€504.00

*price indicative

RS Stock No.:
184-1024
Mfr. Part No.:
MOC3063SR2VM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

Triac

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

SMT

Maximum Input Current

60mA

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL 1577, DIN EN/IEC 60747-5-5

Series

MOC

Automotive Standard

No

COO (Country of Origin):
TH
The MOC306XM and MOC316XM devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid-state relays, industrial controls, motors, solenoids and consumer appliances, etc.

Simplifies Logic Control of 115/240 VAC Power

Zero Voltage Crossing to Minimize Conducted and Radiated Line Noise

600 V Peak Blocking Voltage

Superior Static dv/dt

600 V/μs (MOC306xM)

1000 V/μs (MOC316xM)

Applications:

Consumer Appliances

Industrial Motor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy