onsemi 6N139SDM DC Input Optocoupler, Surface, 8-Pin SMT

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€758.00

(exc. VAT)

€932.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€0.758€758.00
2000 - 9000€0.756€756.00
10000 +€0.755€755.00

*price indicative

RS Stock No.:
186-7223
Mfr. Part No.:
6N139SDM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.75V

Number of Channels

1

Packaging

Tube

Number of Pins

8

Package Type

SMT

Input Current Type

DC

Maximum Input Current

1.5mA

Isolation Voltage

5kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

500%

Standards/Approvals

DIN, UL, EN

Minimum Current Transfer Ratio

400%

Series

6N

Automotive Standard

No

Low current – 0.5mA

Superior CTR-2000%

Superior CMR-10kV/μs

CTR guaranteed 0–70°C

Dual Channel – HCPL2730M, HCPL2731M (coming soon)

Applications

Energy Generation & Distribution

Industrial Motor

Uninterruptible Power Supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy