onsemi H11L3SR2M Optocoupler, Surface, 6-Pin SMT
- RS Stock No.:
- 186-8457
- Mfr. Part No.:
- H11L3SR2M
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.51
(exc. VAT)
€9.24
(inc. VAT)
In Stock
- Plus 310 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.751 | €7.51 | - |
| 100 - 240 | €0.648 | €6.48 | 13% |
| 250 - 490 | €0.56 | €5.60 | 25% |
| 500 + | €0.493 | €4.93 | 34% |
*price indicative
- RS Stock No.:
- 186-8457
- Mfr. Part No.:
- H11L3SR2M
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Schmitt Trigger | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SMT | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 4.17kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 0.1μs | |
| Standards/Approvals | IEC, EN, UL | |
| Series | H11L | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Schmitt Trigger | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SMT | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 10mA | ||
Isolation Voltage 4.17kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 0.1μs | ||
Standards/Approvals IEC, EN, UL | ||
Series H11L | ||
Automotive Standard No | ||
The H11LXM series has a high speed integrated circuitdetector optically coupled to a gallium-arsenide infrared emitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open collector output for maximum application flexibility.
High data rate, 1MHz typical (NRZ)
Free from latch up and oscilliation throughout voltageand temperature ranges.
Microprocessor compatible drive
Logic compatible output sinks 16mA at 0.4Vmaximum
Guaranteed on/off threshold hysteresis
Wide supply voltage capability, compatible with allpopular logic systems
Applications
Consumer Appliances
Industrial Motor
Related links
- onsemi H11L3SR2M Optocoupler 6-Pin SMT
- onsemi Optocoupler 6-Pin SMT
- onsemi CNY173SR2VM Optocoupler 6-Pin SMT
- onsemi MOC3023SR2VM Optocoupler 6-Pin SMT
- onsemi CNY173SM Optocoupler 6-Pin SMT
- onsemi MOC3063SR2VM Optocoupler 6-Pin SMT
- onsemi MOC3021SR2VM Optocoupler 6-Pin SMT
- onsemi MOC3053SM Optocoupler 6-Pin SMT
