Toshiba TLP388(E(T DC Input Optocoupler, Surface, 4-Pin SO-6
- RS Stock No.:
- 206-9782
- Mfr. Part No.:
- TLP388(E(T
- Manufacturer:
- Toshiba
Subtotal (1 tube of 125 units)*
€62.25
(exc. VAT)
€76.63
(inc. VAT)
In Stock
- 1,375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 125 + | €0.498 | €62.25 |
*price indicative
- RS Stock No.:
- 206-9782
- Mfr. Part No.:
- TLP388(E(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO-6 | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, UL, cUL, VDE | |
| Typical Fall Time | 3μs | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO-6 | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, UL, cUL, VDE | ||
Typical Fall Time 3μs | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP388 consists of phototransistors optically coupled to infrared LED. It is mainly used in air conditioner inverters and PLC.
Operating temperature -55 to 125°C
Isolation voltage 5000 Vrms
Related links
- Toshiba TLP388(E(T DC Input Optocoupler 4-Pin SO-6
- Toshiba TLP2301(E(T DC Input Optocoupler 4-Pin SO-6
- Toshiba TLP2704(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2703(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP2768A(E(T DC Input Optocoupler 6-Pin SO-6
- Toshiba TLP385(GR Surface, 4-Pin SO
- Toshiba TLP187(V4 Surface, 4-Pin SO
- Toshiba TLP183(GB Surface, 4-Pin SO
