Broadcom ACPL-K73A-500E Optocoupler, Surface, 8-Pin SO

Subtotal (1 reel of 1000 units)*

€2,760.00

(exc. VAT)

€3,390.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.76€2,760.00

*price indicative

RS Stock No.:
216-3596
Mfr. Part No.:
ACPL-K73A-500E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.7V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

SO

Maximum Input Current

12mA

Isolation Voltage

5000Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC 60747-5-5 Approval for Reinforced Insulation, CSA approval, UL1577 recognised:5000 Vrms/1 min

Series

ACPL

Automotive Standard

No

COO (Country of Origin):
PH
The Broadcom device is a low power consumption high gain single channel optocoupler. It is the equivalent dual channel product of the single channel ACPL-K70A in Stretched SO-8 footprint. Each channel can be driven with an input current as low as 40 μA and has a typical current transfer ratio of 3500 percent.

Stretched SO-8 package

Ultra Low Input Current Capability 40 μA

Specified for 3.3V and 5V Operation

TTL and CMOS Compatible Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy