Broadcom ACPL-K73A-500E Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 216-3597
- Mfr. Part No.:
- ACPL-K73A-500E
- Manufacturer:
- Broadcom
Subtotal (1 pack of 2 units)*
€9.75
(exc. VAT)
€11.99
(inc. VAT)
In Stock
- Plus 754 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.875 | €9.75 |
*price indicative
- RS Stock No.:
- 216-3597
- Mfr. Part No.:
- ACPL-K73A-500E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Maximum Input Current | 12mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60747-5-5 Approval for Reinforced Insulation, CSA approval, UL1577 recognised:5000 Vrms/1 min | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Maximum Input Current 12mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60747-5-5 Approval for Reinforced Insulation, CSA approval, UL1577 recognised:5000 Vrms/1 min | ||
Series ACPL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom device is a low power consumption high gain single channel optocoupler. It is the equivalent dual channel product of the single channel ACPL-K70A in Stretched SO-8 footprint. Each channel can be driven with an input current as low as 40 μA and has a typical current transfer ratio of 3500 percent.
Stretched SO-8 package
Ultra Low Input Current Capability 40 μA
Specified for 3.3V and 5V Operation
TTL and CMOS Compatible Output
Related links
- Broadcom ACPL-K73A-500E Optocoupler 8-Pin SO
- Broadcom ACPL-K376-500E Optocoupler 8-Pin
- Broadcom ACPL-074L-500E DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Broadcom ACPL-224-500E AC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-C87BT-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C87A-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-077L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACPL-C79B-500E DC Input Optocoupler 8-Pin SO
