Renesas Electronics PS2833-1-F3-A DC Input Photocoupler, Surface, 4-Pin SSOP
- RS Stock No.:
- 234-7091
- Mfr. Part No.:
- PS2833-1-F3-A
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 3500 units)*
€2,908.50
(exc. VAT)
€3,577.00
(inc. VAT)
- 3,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 + | €0.831 | €2,908.50 |
*price indicative
- RS Stock No.:
- 234-7091
- Mfr. Part No.:
- PS2833-1-F3-A
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Photocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SSOP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 2000% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 400% | |
| Standards/Approvals | VDE Approved:DIN EN 60747-5-5, Basic insulation, UL Approved:UL1577, Single protection, CSA:CAN/CSA-C22.2 No. 62368-1 | |
| Typical Fall Time | 5μs | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Photocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 2000% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 400% | ||
Standards/Approvals VDE Approved:DIN EN 60747-5-5, Basic insulation, UL Approved:UL1577, Single protection, CSA:CAN/CSA-C22.2 No. 62368-1 | ||
Typical Fall Time 5μs | ||
Series PS | ||
Automotive Standard No | ||
Related links
- Renesas Electronics PS2833-1-F3-A DC Input Photocoupler 4-Pin SSOP
- Renesas Electronics PS2911-1-F3-AX DC Input Photocoupler 4-Pin Mini-Flat
- Renesas Electronics PS2802-4-V-F3-A DC Input 4-Channel Photocoupler 16-Pin SSOP
- Renesas Electronics PS2802-4-F3-A DC Input 4-Channel Photocoupler 16-Pin SSOP
- Renesas Electronics PS2562L1-1-A DC Input Photocoupler 4-Pin DIP
- Renesas Electronics PS2506L-1-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2561DL-1Y-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2561DL2-1Y-A DC Input Photocoupler 4-Pin Gull Wing
