Broadcom ACPL-M75N-000E Optocoupler, PCB, 5-Pin SO
- RS Stock No.:
- 253-9440
- Mfr. Part No.:
- ACPL-M75N-000E
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-9440
- Mfr. Part No.:
- ACPL-M75N-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | PCB | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.85V | |
| Packaging | SO-5 | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Typical Rise Time | 5ns | |
| Maximum Input Current | 20mA | |
| Logic Output | Open Drain | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type PCB | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.85V | ||
Packaging SO-5 | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Typical Rise Time 5ns | ||
Maximum Input Current 20mA | ||
Logic Output Open Drain | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series ACPL | ||
Automotive Standard No | ||
The Broadcom opto-coupler uses LED, packaging, and CMOS IC technologies to achieve excellent optical galvanic isolation at data rate of up to 15 Mbaud. The basic building blocks of the opto-coupler are a high-speed LED and a CMOS detector IC. The detector IC incorporates an integrated photodiode, a high-speed trans impedance amplifier, and a voltage comparator with an output driver.
Superior optical isolation and insulation
3.3V and 5V CMOS compatibility
Low power IDD: 1.5 mA max
Low LED driving current IF: 4 mA min
30 kV/μs min common-mode rejection (CMR)
–40°C to +125°C operating temperature range
Related links
- Broadcom Optocoupler 5-Pin SO
- Broadcom ACPL-M75L-000E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-P346-000E Optocoupler 6-Pin SO
- Broadcom ACPL-351J-000E Optocoupler 16-Pin SO
- Broadcom ACPL-W346-000E Optocoupler 6-Pin SO
- Broadcom ACPL-W349-000E Optocoupler 6-Pin SO
- Broadcom ACPL-M484-000E DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-M61U-000E DC Input Optocoupler 5-Pin SO
