Broadcom ACPL-M61U-000E DC Input Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 693-6012
- Mfr. Part No.:
- ACPL-M61U-000E
- Manufacturer:
- Broadcom
Subtotal (1 unit)*
€5.47
(exc. VAT)
€6.73
(inc. VAT)
In Stock
- Plus 242 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.47 |
*price indicative
- RS Stock No.:
- 693-6012
- Mfr. Part No.:
- ACPL-M61U-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 80% | |
| Standards/Approvals | UL, IEC, CSA | |
| Typical Fall Time | 10ns | |
| Minimum Current Transfer Ratio | 80% | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 80% | ||
Standards/Approvals UL, IEC, CSA | ||
Typical Fall Time 10ns | ||
Minimum Current Transfer Ratio 80% | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, 10MBd Logic Gate, Avago Technologies
10 MBd digital optocouplers are suited for isolated communication logic interface and control in industrial power systems, factory automation, power supplies, and medical equipment applications.
Optocouplers, Avago Technologies
Related links
- Broadcom ACPL-M61U-000E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M72T-000E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M484-000E DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-M75L-000E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M60L-000E DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-W60L-000E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-P302-000E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-K305T-000E DC Input Optocoupler 8-Pin SO-8
