Broadcom ACPL-M75L-000E DC Input Optocoupler, Surface, 5-Pin SO
- RS Stock No.:
- 693-6015
- Mfr. Part No.:
- ACPL-M75L-000E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€3.20
(exc. VAT)
€3.94
(inc. VAT)
In Stock
- Plus 1,390 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.20 | - |
| 10 - 24 | €3.05 | 4% |
| 25 - 49 | €2.89 | 9% |
| 50 - 99 | €2.71 | 15% |
| 100 + | €2.57 | 19% |
*price indicative
- RS Stock No.:
- 693-6015
- Mfr. Part No.:
- ACPL-M75L-000E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Packaging | Tube | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 3.5ns | |
| Maximum Input Current | 8mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 3.5ns | |
| Standards/Approvals | IEC, UL, CSA | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Packaging Tube | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 3.5ns | ||
Maximum Input Current 8mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 3.5ns | ||
Standards/Approvals IEC, UL, CSA | ||
Series ACPL | ||
Automotive Standard No | ||
Optocoupler, High Speed CMOS Logic Gate, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M61U-000E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M72T-000E DC Input Optocoupler 5-Pin SO
- Broadcom ACPL-M484-000E DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-M60L-000E DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-W60L-000E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-P302-000E DC Input Optocoupler 6-Pin SO
- Broadcom ACPL-337J-000E DC Input Optocoupler 16-Pin SO
