Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 4-Channel, UKAS
- RS Stock No.:
- 835-0748
- Mfr. Part No.:
- DSOX3054T
- Manufacturer:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 835-0748
- Mfr. Part No.:
- DSOX3054T
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Model Number | DSOX3054T | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | InfiniiVision 3000T X | |
| Height | 204mm | |
| Length | 381mm | |
| Width | 142mm | |
| Standards/Approvals | ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12 | |
| Minimum Time Base | 1ns/div | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Time Base | 50s/div | |
| Calibrated | UKAS | |
| Rise Time | 700ps | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Model Number DSOX3054T | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series InfiniiVision 3000T X | ||
Height 204mm | ||
Length 381mm | ||
Width 142mm | ||
Standards/Approvals ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12 | ||
Minimum Time Base 1ns/div | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Time Base 50s/div | ||
Calibrated UKAS | ||
Rise Time 700ps | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 500MHz Bandwidth, 204mm Height - InfiniiVision 3000T X Series - DSOX3054T
You'll be on the right Wavelength in no time with this oscilloscope from Keysight Technologies. As it's a combined oscilloscope, function generator and protocol and logic analyser, this digital device covers all your bases. The user-friendly 8.5-inch LCD touchscreen makes reading and selection a breeze. A bandwidth of 500MHz means you can rely on this unit to take high-frequency readings at TOP speed. Attach it securely to your workbench for hands-free usage when you need it. Thanks to its dimensions of 204 (H) x 381 (W) x 142mm (D), it's a Compact device that fits on many workTOPs.
Features & Benefits
• Comes with four different analogue channels for extra flexibility
• Compatible with CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART and USB interfaces for versatility
• Takes up to 4G samples per second for speedy analytics
• Weighs just 3.9kg, so it's easy to move around
Applications
• Medical facilities
• Electrical engineering
• Laboratories
What kind of power source does this product use?
This product runs on standard mains electricity, so you can use it in virtually any workplace.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series RSCAL
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 16-Channel

