Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 4-Channel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
833-5130
Distrelec Article No.:
300-10-018
Mfr. Part No.:
DSOX3054T
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

4

Model Number

DSOX3054T

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Series

InfiniiVision 3000T X

Height

204mm

Standards/Approvals

ANSI/UL 61010-1:2012, CAN/CSA C22.2 61010-1-12

Width

142mm

Length

381mm

Rise Time

700ps

Maximum Time Base

50s/div

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

1ns/div

Power Source

Mains

Vertical Resolution

8 bit

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope, 500MHz Bandwidth, 204mm Height - InfiniiVision 3000T X Series - DSOX3054T


You'll be on the right Wavelength in no time with this oscilloscope from Keysight Technologies. As it's a combined oscilloscope, function generator and protocol and logic analyser, this digital device covers all your bases. The user-friendly 8.5-inch LCD touchscreen makes reading and selection a breeze. A bandwidth of 500MHz means you can rely on this unit to take high-frequency readings at TOP speed. Attach it securely to your workbench for hands-free usage when you need it. Thanks to its dimensions of 204 (H) x 381 (W) x 142mm (D), it's a Compact device that fits on many workTOPs.

Features & Benefits


• Comes with four different analogue channels for extra flexibility

• Compatible with CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART and USB interfaces for versatility

• Takes up to 4G samples per second for speedy analytics

• Weighs just 3.9kg, so it's easy to move around

Applications


• Medical facilities

• Electrical engineering

• Laboratories

What kind of power source does this product use?


This product runs on standard mains electricity, so you can use it in virtually any workplace.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy