Subtotal (1 unit)*
€40.71
(exc. VAT)
€50.07
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.71 |
*price indicative
- RS Stock No.:
- 328-241
- Mfr. Part No.:
- D13395268
- Manufacturer:
- DuPont
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DuPont | |
| Size | 2XL | |
| Product Type | Coverall | |
| Colour | Grey | |
| Standards/Approvals | Type 3-B, 5-B and 6-B, Category III, 4-B, EN 1149-5, (EU) 2016/425, EN 1073-2, EN 14126 | |
| Resistance Features | Abrasion Resistant | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand DuPont | ||
Size 2XL | ||
Product Type Coverall | ||
Colour Grey | ||
Standards/Approvals Type 3-B, 5-B and 6-B, Category III, 4-B, EN 1149-5, (EU) 2016/425, EN 1073-2, EN 14126 | ||
Resistance Features Abrasion Resistant | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The DuPont Hooded coverall is in grey colour and is stitched and has over-taped seams. It has thumb loops and elastication at wrists, ankles, face and waist. It has self-adhesive double zipper flap and chin flap.
Certified according to Regulation EU 2016 425
Chemical protective clothing Category III Type 3 B to 6 B
EN 14126 and EN 1073 2
Antistatic treatment on inside
2XL size
