Skytec Orange Reusable Bib & Brace, XXXXL
- RS Stock No.:
- 792-029
- Mfr. Part No.:
- CCCHT/100660/OR7
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€301.10
(exc. VAT)
€370.35
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.10 |
*price indicative
- RS Stock No.:
- 792-029
- Mfr. Part No.:
- CCCHT/100660/OR7
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XXXXL | |
| Product Type | Bib & Brace | |
| Hi-Vis | No | |
| Colour | Orange | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Gender | Unisex | |
| Resistance Features | Fat Resistant, Oil Resistant | |
| Material | PVC | |
| Closure Type | Fabric Straps | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XXXXL | ||
Product Type Bib & Brace | ||
Hi-Vis No | ||
Colour Orange | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Gender Unisex | ||
Resistance Features Fat Resistant, Oil Resistant | ||
Material PVC | ||
Closure Type Fabric Straps | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Bib and Brace Overall with elasticated waist and ankles is designed for professionals in the food industry, providing robust protection against chemical exposure and ensuring comfort throughout the workday.
Reinforced front bib enhances protection during use
Elasticated waist provides a secure and comfortable fit
Elasticated ankle design ensures a snug fit to prevent ingress
Constructed with Durable elastomised PVC fabric for outstanding barrier performance
Inner drip-strip feature maintains dryness for the wearer
Reinforced knee patches enhance durability in high-wear areas
Related links
- Skytec AS10066 Orange XXXXL 1 EA
- Skytec Orange Reusable Bib & Brace, XL
- Skytec Orange Reusable Bib & Brace, XXL
- Skytec Orange Reusable Bib & Brace, XXXL
- Skytec Orange Reusable Bib & Brace, M
- Skytec Orange Reusable Bib & Brace, S
- Skytec Orange Reusable Bib & Brace, L
- Skytec Navy Blue Reusable Bib & Brace XXXXL
