Skytec Orange Reusable Bib & Brace, XXL
- RS Stock No.:
- 792-032
- Mfr. Part No.:
- CCCHT/100660/OR5
- Manufacturer:
- Skytec
Image representative of range
Subtotal (1 unit)*
€301.10
(exc. VAT)
€370.35
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.10 |
*price indicative
- RS Stock No.:
- 792-032
- Mfr. Part No.:
- CCCHT/100660/OR5
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XXL | |
| Product Type | Bib & Brace | |
| Hi-Vis | No | |
| Colour | Orange | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Gender | Unisex | |
| Material | PVC | |
| Resistance Features | Fat Resistant, Oil Resistant | |
| Closure Type | Fabric Straps | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XXL | ||
Product Type Bib & Brace | ||
Hi-Vis No | ||
Colour Orange | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Gender Unisex | ||
Material PVC | ||
Resistance Features Fat Resistant, Oil Resistant | ||
Closure Type Fabric Straps | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Bib and Brace Overall with elasticated waist and ankles is designed for professionals in the food industry, providing robust protection against chemical exposure and ensuring comfort throughout the workday.
Reinforced front bib enhances protection in demanding environments
Elasticated waist offers a secure, comfortable fit for varied body types
Elasticated straps allow for easy adjustment and added comfort
Snug elasticated ankles ensure garments stay securely in place
Reinforced knee patches provide durability where it matters most
