DuPont White Overall & Body Suits, S
- RS Stock No.:
- 273-1536
- Mfr. Part No.:
- D14663953
- Manufacturer:
- DuPont
Image representative of range
Subtotal (1 unit)*
€8.87
(exc. VAT)
€10.91
(inc. VAT)
Last RS stock
- Final 260 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.87 |
*price indicative
- RS Stock No.:
- 273-1536
- Mfr. Part No.:
- D14663953
- Manufacturer:
- DuPont
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DuPont | |
| Product Type | Overall & Body Suits | |
| Size | S | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | White | |
| Standards/Approvals | EN 14126 | |
| Gender | Unisex | |
| Resistance Features | Anti-Static | |
| Material | Tyvek | |
| Closure Type | Zip Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand DuPont | ||
Product Type Overall & Body Suits | ||
Size S | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour White | ||
Standards/Approvals EN 14126 | ||
Gender Unisex | ||
Resistance Features Anti-Static | ||
Material Tyvek | ||
Closure Type Zip Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
Related links
- Yansport Safetywear Ltd Orange Reusable Overall & Body Suits, S
- ProGARM Orange Overall & Body Suits, S
- 3M White Orange Disposable Overall & Body Suits 2XL
- 3M Orange White Disposable Overall & Body Suits XL
- Sioen Overall & Body Suits S
- Leo Workwear Orange Reusable Overall & Body Suits S
- Leo Workwear Navy 86 → 94 cm, S
- Yansport Safetywear Ltd Overall & Body Suits S to XXL
