Yansport Safetywear Ltd Orange Reusable Overall & Body Suits, S
- RS Stock No.:
- 272-1555
- Mfr. Part No.:
- GFRAS21-S
- Manufacturer:
- Yansport Safetywear Ltd
Image representative of range
Subtotal (1 unit)*
€221.73
(exc. VAT)
€272.73
(inc. VAT)
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €221.73 |
*price indicative
- RS Stock No.:
- 272-1555
- Mfr. Part No.:
- GFRAS21-S
- Manufacturer:
- Yansport Safetywear Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | Yansport Safetywear Ltd | |
| Product Type | Overall & Body Suits | |
| Size | S | |
| Sub Type | Waterproof Salopettes | |
| Hi-Vis | Yes | |
| Colour | Orange | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN ISO 11611:2015 Class 1 A1, ELIM 29 cal/cm², EN 343:2019 Class 3, B2, ISO 20471:2013 +A1:2016, C2, EN 61482-2:2020 ATPV 32.0 cal/cm², EN ISO 11612:2015 A1, RIS-3279-TOM Issue 2:2019, X, EN1149-3:2018 | |
| Resistance Features | Anti-Static, Waterproof, Fire Retardant, Breathable | |
| Material | Anti-Static Woven Fabric Laminated, Multi Fibre Inherently Fibre | |
| Closure Type | Buckle Fastening | |
| Select all | ||
|---|---|---|
Brand Yansport Safetywear Ltd | ||
Product Type Overall & Body Suits | ||
Size S | ||
Sub Type Waterproof Salopettes | ||
Hi-Vis Yes | ||
Colour Orange | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN ISO 11611:2015 Class 1 A1, ELIM 29 cal/cm², EN 343:2019 Class 3, B2, ISO 20471:2013 +A1:2016, C2, EN 61482-2:2020 ATPV 32.0 cal/cm², EN ISO 11612:2015 A1, RIS-3279-TOM Issue 2:2019, X, EN1149-3:2018 | ||
Resistance Features Anti-Static, Waterproof, Fire Retardant, Breathable | ||
Material Anti-Static Woven Fabric Laminated, Multi Fibre Inherently Fibre | ||
Closure Type Buckle Fastening | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Yansport Safetywear Ltd Orange Reusable Overall & Body Suits, 3XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, 7XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, L
- Yansport Safetywear Ltd Orange Overall & Body Suits, 2XL
- Yansport Safetywear Ltd Orange Overall & Body Suits, M
- Yansport Safetywear Ltd Orange Overall & Body Suits, 4XL
- ProGARM Orange Overall & Body Suits, S
