Tesa White 4124 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 207-665
- Mfr. Part No.:
- 04124-00051-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€10.96
(exc. VAT)
€13.48
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.96 |
*price indicative
- RS Stock No.:
- 207-665
- Mfr. Part No.:
- 04124-00051-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Pre-printed | Yes | |
| Colour | White | |
| Dispenser Type | Automatic Sealing, Hand Dispenser | |
| Elongation at Break | 60% | |
| Adhesive Material | Rubber | |
| Trade Name | 4124 | |
| Tensile Strength | 60N/cm | |
| Adhesion Strength | 3.2N/cm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 65μm | ||
Pre-printed Yes | ||
Colour White | ||
Dispenser Type Automatic Sealing, Hand Dispenser | ||
Elongation at Break 60% | ||
Adhesive Material Rubber | ||
Trade Name 4124 | ||
Tensile Strength 60N/cm | ||
Adhesion Strength 3.2N/cm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Packing Tape, 50mm Width, 66m Length - 04124-00051-00
This packing tape is designed for secure sealing and shipping applications in industrial and commercial environments, providing a printable solution on a polymeric backing and adhesion suitable for routine carton closure and handling operations.
Features and Benefits:
• PVC film backing delivers Durable surface resistance
• Natural rubber adhesive offers strong initial tack
• Tensile strength 60N/cm supports strain under load
• Adhesion strength 3.2N/cm ensures firm seal retention
• Elongation at break 60% permits flexibility during handling
• Natural rubber adhesive offers strong initial tack
• Tensile strength 60N/cm supports strain under load
• Adhesion strength 3.2N/cm ensures firm seal retention
• Elongation at break 60% permits flexibility during handling
Applications
• Suitable for sealing palletised carton shipments
• Ideal for automated and manual taping lines
• Used with hand dispensers for shipping departments
• Can be used for pre-printed identification on packages
• Ideal for automated and manual taping lines
• Used with hand dispensers for shipping departments
• Can be used for pre-printed identification on packages
What material provides the tapes structural support?
The backing is a polyvinyl chloride film that gives the tape its dimensional stability and surface for printing.
How does the tape behave when stretched during application?
It exhibits 60% elongation at break, allowing it to deform without immediate rupture under moderate strain.
Which adhesive type is used and what characteristic does it give?
A natural rubber adhesive is employed to provide Rapid tack and effective contact with corrugated board.
What dispenser options are compatible with this tape?
It is suitable for both automatic sealing systems and manual hand dispensers used in packing operations.
Related links
- Tesa White 4124 Packing Tape, 66 m x 12mm
- Tesa White 4124 Packing Tape, 66 m x 9mm
- Tesa White 4124 Packing Tape, 66 m x 19mm
- Tesa White 4124 Packing Tape, 66 m x 25mm
- Tesa Brown 4124 Packing Tape, 66 m x 50mm
- Tesa Transparent 4124 Packing Tape, 66 m x 50mm
- Tesa White 660 m x 50mm
- Tesa Transparent 66 m x 30mm
