Tesa White 4124 Packing Tape, 66 m x 12mm

Subtotal (1 unit)*

€3.40

(exc. VAT)

€4.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.40

*price indicative

RS Stock No.:
207-849
Mfr. Part No.:
04124-00045-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polyvinyl Chloride Film

Width

12mm

Length

66m

Thickness

65μm

Pre-printed

Yes

Colour

White

Dispenser Type

Hand Dispenser, Automatic Sealing

Adhesive Material

Rubber

Elongation at Break

60%

Adhesion Strength

3.2N/cm

Tensile Strength

60N/cm

Trade Name

4124

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Packing Tape, 66m Length, 12mm Width - 04124-00045-00


This packing tape is designed for secure sealing of packages in manual and automated packing environments. It features a PVC film backing with natural rubber adhesive and comes pre-printed to assist identification or branding during handling. The product is supplied in a narrow white format suitable for precision sealing tasks.

Features and Benefits:


• Natural rubber adhesive provides strong initial tack
• PVC film backing delivers consistent tear resistance
• 3.2N/cm adhesion strength ensures reliable bond to corrugated surfaces
• 60N/cm tensile strength resists breakage under stress
• 60% elongation at break absorbs shock during transit

Applications


• Suitable for narrow-box edge sealing in conveyor operations
• Used for labelling or coding workflows with printed surface
• Ideal for hand dispenser and automatic sealing systems
• Can be used for secure small parcel closures in fulfilment centres

What is the backing material and how does it perform under tension?


The backing is polyvinyl chloride film which maintains dimensional stability and contributes to the 60N/cm tensile strength under load.

How does the tape behave when stretched or impacted during shipping?


It offers 60% elongation at break, allowing it to Flex and absorb sudden forces without immediate failure.

What options exist for dispensing in a high-throughput line?


It is compatible with hand dispensers and automatic sealing equipment for Rapid application.

Is the adhesive suitable for immediate handling after application?


The natural rubber adhesive delivers 3.2N/cm of adhesion strength, providing prompt tack for quick processing.

What are the physical form and Visual characteristics supplied?


The tape is white, 12 mm wide and supplied in 66 m length rolls with a 0.065 mm thickness.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy