Tesa Transparent, White 4124 Packing Tape, 66 m x 30mm
- RS Stock No.:
- 207-856
- Mfr. Part No.:
- 04124-00013-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€6.60
(exc. VAT)
€8.12
(inc. VAT)
In Stock
- Plus 105 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.60 |
*price indicative
- RS Stock No.:
- 207-856
- Mfr. Part No.:
- 04124-00013-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 30mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Pre-printed | Yes | |
| Colour | Transparent, White | |
| Dispenser Type | Hand Dispenser, Automatic Sealing | |
| Elongation at Break | 60% | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.2N/cm | |
| Trade Name | 4124 | |
| Tensile Strength | 60N/cm | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 30mm | ||
Length 66m | ||
Thickness 65μm | ||
Pre-printed Yes | ||
Colour Transparent, White | ||
Dispenser Type Hand Dispenser, Automatic Sealing | ||
Elongation at Break 60% | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.2N/cm | ||
Trade Name 4124 | ||
Tensile Strength 60N/cm | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Packing Tape, 30mm Width, 66m Length - 04124-00013-00
This packing tape provides robust sealing for packaging operations, combining a clear and white finish with a pressure-sensitive adhesive suitable for manual and automated application. It is intended for use where clear Visual inspection or a white appearance is required and operates in environments that require ESD awareness and RoHS adherence.
Features and Benefits:
• Natural rubber adhesive delivers strong bond and environmental friendliness
• Backing of PVC film ensures dimensional stability and tear resistance
• Tensile strength of 60N/cm supports heavy-lift carton security
• Adhesion of 3.2N/cm secures closures on a variety of surfaces
• Elongation at break 60% allows flexibility under stress
• Backing of PVC film ensures dimensional stability and tear resistance
• Tensile strength of 60N/cm supports heavy-lift carton security
• Adhesion of 3.2N/cm secures closures on a variety of surfaces
• Elongation at break 60% allows flexibility under stress
Applications
• Suitable for sealing standard distribution cartons in warehouses
• Used with automatic sealing machines in packing lines
• Suitable for hand dispenser use on packing benches
• Used for ESD-sensitive shipments requiring controlled handling
• Suitable for visible labelling where a transparent surface is needed
• Used with automatic sealing machines in packing lines
• Suitable for hand dispenser use on packing benches
• Used for ESD-sensitive shipments requiring controlled handling
• Suitable for visible labelling where a transparent surface is needed
What materials make up the adhesive and backing?
The adhesive is natural rubber and the backing is a polyvinyl chloride film.
Which approvals indicate suitability for electrostatic-sensitive workflows?
It meets ANSI/ESD S20.20 for ESD-safe handling and is RoHS compliant.
How does the tape behave under tension during transport?
It exhibits 60N/cm tensile strength and 60% elongation at break to resist splitting.
What colours are available for Visual requirements?
The product is offered in transparent and white finishes.
Which dispensing methods are compatible with the roll?
It is compatible with both hand dispensers and automatic sealing equipment.
Related links
- Tesa White 66 m x 30mm
- Tesa Transparent 66 m x 19mm
- Tesa White 4124 Packing Tape, 66 m x 12mm
- Tesa White 4124 Packing Tape, 66 m x 19mm
- Tesa White 4124 Packing Tape, 66 m x 9mm
- Tesa White 4124 Packing Tape, 66 m x 25mm
- Tesa White 4124 Packing Tape, 66 m x 50mm
- Tesa Transparent 4124 Packing Tape, 66 m x 50mm
